Uneek UC113 Blue 50% Cotton, 50% Polyester Polo Shirt M
- RS Stock No.:
- 272-1014
- Mfr. Part No.:
- UC113RB-M
- Brand:
- Uneek
This image is representative of the product range
Subtotal (1 unit)*
$23.82
(exc. GST)
$26.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.82 |
*price indicative
- RS Stock No.:
- 272-1014
- Mfr. Part No.:
- UC113RB-M
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Blue | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | Long | |
| Gender | Unisex | |
| Series | UC113 | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Blue | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type Long | ||
Gender Unisex | ||
Series UC113 | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Blue 50% Cotton, 50% Polyester Polo Shirt M
- Uneek Premium Blue 50% Polyester, 50% Cotton Polo Shirt M
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt M
- Uneek Grey 50% Cotton Polo Shirt M
- Uneek Premium Pique White 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Active Pique Navy 50% Polyester, 50% Cotton Polo Shirt M
- Uneek UC113 Charcoal Cotton, Polyester Polo Shirt M
- Uneek UC113 Grey 50% Cotton, 50% Polyester Polo Shirt L
