Norgren 30mm Flat NBR Suction Cup M/58307/01
- RS Stock No.:
- 220-3876
- Mfr. Part No.:
- M/58307/01
- Brand:
- Norgren
Discontinued product
- RS Stock No.:
- 220-3876
- Mfr. Part No.:
- M/58307/01
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Pad Diameter | 30mm | |
Pad Type | Flat | |
Pad Material | NBR | |
Manufacturer Series | M/58300 | |
Holding Force | 11N | |
Select all | ||
---|---|---|
Brand Norgren | ||
Pad Diameter 30mm | ||
Pad Type Flat | ||
Pad Material NBR | ||
Manufacturer Series M/58300 | ||
Holding Force 11N | ||