Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5115
- Mfr. Part No.:
- 3101 16 17
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 146-5115
- Mfr. Part No.:
- 3101 16 17
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The LF 3000® pneumatic fitting range, with its wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment.
40 years of expertise
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |