- RS Stock No.:
- 510-8856
- Mfr. Part No.:
- RM/8025/M/25
- Brand:
- Norgren
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$151.48
(exc. GST)
$166.63
(inc. GST)
Units | Per unit |
1 + | $151.48 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, RM/8000/M Series, Double Acting
- RS Stock No.
- 510-9045
Price (ex. GST) Each
$216.15
(exc. GST)
$237.77
(inc. GST)
- RS Stock No.:
- 510-8856
- Mfr. Part No.:
- RM/8025/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Roundline Cylinder, 25mm Bore, 25mm Stroke - RM/8000/M Series - RM/8025/M/25
This IMI Norgren pneumatic piston rod cylinder generates linear motion in your pressurised system. When compressed air enters the port, it pushes the piston forward, then a spring mechanism pulls it back. This is useful for performing automated conveyor actions, lifting heavy objects or providing suspension. Thanks to a G1/8 threaded connector, it's easy to screw the unit in place and keep the piston fixed. An operating pressure range between 1 and 10 bar makes this cylinder a versatile choice.
Features & Benefits
Polyurethane buffer and wiper for resistance to water, oil and grease
Austenitic stainless steel barrel and piston rod to withstand corrosion wear
Supplied with locknut to keep cylinder securely in place
Nitrile rubber seals to stop compressed air from escaping
Lightweight 228g construction won't put strain on your system
Austenitic stainless steel barrel and piston rod to withstand corrosion wear
Supplied with locknut to keep cylinder securely in place
Nitrile rubber seals to stop compressed air from escaping
Lightweight 228g construction won't put strain on your system
Applications
Factory automation
Transportation
Packaging machinery
Transportation
Packaging machinery
Does this pneumatic roundline cylinder filter out contaminated air?
Yes, this cylinder has a filtration size of 40μm (micrometres) to trap contaminants in pressurised air.
Is this pneumatic roundline cylinder double acting?
Yes, this cylinder is double-acting so the piston rod advances and retracts in a linear motion.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 129mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 30 (Dia.) x 129mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
ISO Standard | ISO 6432 |
Diameter | 30mm |
Maximum Operating Temperature | +80°C |
Weight | 228g |
Related links
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RM/8000/M...
- IMI Norgren Pneumatic Roundline Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 20mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 26mm Bore RM/8000/M Series,...
- IMI Norgren Roundline Cylinder - 25mm Bore RM/8000/M Series, Double Acting