- RS Stock No.:
- 509-9651
- Mfr. Part No.:
- RT/57220/M/50
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.75
(exc. GST)
$169.13
(inc. GST)
Units | Per unit |
1 + | $153.75 |
- RS Stock No.:
- 509-9651
- Mfr. Part No.:
- RT/57220/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure Range, 125.5mm Length - RT/57200/M Series - RT/57220/M/50
Put your products in their place with this IMI Norgren pneumatic piston rod cylinder. The double-acting device uses air to push and pull its piston, making light work of precise positioning tasks. Durable NBR seals plug up air leaks to keep your system pressure steady. As it works with compressed, filtered and lubricated air supplies, this handy component works in standard air-powered setups. It measures just 22 (diameter) x 125.5mm (length), so it slots easily into busy assemblies.
Features & Benefits
Built-in buffer cushioning reduces impact forces during operation, so there's less disruption from noise
Robust stainless steel body shrugs off wear and tear
Standardised M8 piston rod thread means you can use it with equipment from virtually any supplier
Handles operating temperatures between -10°C and +80°C, staying strong in harsh environments
Robust stainless steel body shrugs off wear and tear
Standardised M8 piston rod thread means you can use it with equipment from virtually any supplier
Handles operating temperatures between -10°C and +80°C, staying strong in harsh environments
Applications
Automotive industry
Packing plants
Warehouses
Packing plants
Warehouses
Can I remotely track the position of this cylinder?
Yes – this unit comes with a magnetic piston, which lets a control device keep an eye on its work.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 125.5mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 22 (Dia.) x 125.5mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Diameter | 22mm |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57210/M/25...
- IMI Norgren Pneumatic Piston Rod Cylinder - 20mm Bore...
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M...