208-4533 | |
Norgren Pneumatic Roundline Cylinder 50mm Bore, 25mm Stroke, RT/57210/M/25 Series, Double Acting | |
Norgren | |
RT/57250/M/25 |
Date | Dec 8, 2019 |
Very compact - approximately one third shorter than VDMA/ISO
Double acting with cushioning
Magnetic piston as standard
Outward Thrust and Return Thrust or Pull values stated at 6 bar.
Attribute | Value |
---|---|
Manufacturer Series | RT/57210/M/25 |
Action | Double |
Bore | 50mm |
Stroke | 25mm |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Buffer |
Dimensions | 52.5 (Dia.) x 122mm |
Maximum Operating Temperature | +80°C |
Length | 122mm |
Diameter | 52.5mm |
Minimum Operating Temperature | -10°C |