- RS Stock No.:
- 208-4397
- Mfr. Part No.:
- RT/57225/M/10
- Brand:
- Norgren
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$151.61
(exc. GST)
$166.77
(inc. GST)
Units | Per unit |
1 + | $151.61 |
- RS Stock No.:
- 208-4397
- Mfr. Part No.:
- RT/57225/M/10
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Double-Acting Pneumatic Cylinder, 10mm Stroke, 25mm Bore - RT/57225/M/10
Need a way to establish linear motion in your applications? This double-acting pneumatic cylinder from IMI Norgren forces air in and out through both ports, activating attached components and performing functions like positioning, clamping and ejecting. The energy-efficient magnetic piston rod delivers reliably high power and supports the optimal functioning of your system. Cushioning at both ends of the barrel reduces shocks, vibrations and oscillations, helping to extend the product's service life, so less time is spent on maintenance.
Features & Benefits
Nitrile rubber O-rings establish firm seals for an airtight unit that delivers consistent performance
Wide operating pressure range of 1 to 10 bar for versatility
Operating temperature range from -20°C to +80°C for use in heavy-duty indoor and outdoor environments
Wide operating pressure range of 1 to 10 bar for versatility
Operating temperature range from -20°C to +80°C for use in heavy-duty indoor and outdoor environments
Applications
Factory automation
Transport industries
Automotive workshops
Robotic applications
Transport industries
Automotive workshops
Robotic applications
What's the difference between a single-acting and double-acting cylinder?
A single-acting pneumatic cylinder uses one port to extend and retract the piston in the cylinder barrel, meaning air enters and exits through a single port. A double-acting cylinder uses both ports for extension and retraction to improve performance.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 88.5mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 26.5 (Dia.) x 88.5mm |
Maximum Operating Pressure | 10 bar |
Diameter | 26.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Related links
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - RT/57225/M/100 100mm...
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RT/57200/M...