- RS Stock No.:
- 275-3162
- Mfr. Part No.:
- DSM-25-270-P-A-B
- Brand:
- Festo
Available for back order.
Price (ex. GST) Each
$618.70
(exc. GST)
$680.57
(inc. GST)
Units | Per unit |
1 + | $618.70 |
- RS Stock No.:
- 275-3162
- Mfr. Part No.:
- DSM-25-270-P-A-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi rotary drive, drive shaft is made up of steel nickel plated material and position detection done via proximity switch and double acting mode of operation. The design of drive is vane type.
RoHS compliant
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material
Specifications
Attribute | Value |
---|---|
Rotary Angle | 270° |
Action | Double |
Bore | 25mm |
Manufacturer Series | DSM |
Maximum Operating Pressure | 10 bar |
Related links
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 63mm Bore
- Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary...
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 12mm Bore