- RS Stock No.:
- 275-3117
- Mfr. Part No.:
- DSM-10-240-P-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$577.15
(exc. GST)
$634.87
(inc. GST)
Units | Per unit |
1 + | $577.15 |
- RS Stock No.:
- 275-3117
- Mfr. Part No.:
- DSM-10-240-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi rotary drive with elastic cushioning rings or plates at both ends. That has drive shaft is made up of high alloy stainless steel material that without position detection and double acting mode of operation. The design of drive is vane type.
RoHS compliant
Aluminium anodised housing material
Aluminium anodised housing material
Specifications
Attribute | Value |
---|---|
Rotary Angle | 240° |
Action | Double |
Bore | 10mm |
Manufacturer Series | DSM |
Maximum Operating Pressure | 8 bar |
Related links
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary...
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo Shock Absorber Series 8 bar Double Action Pneumatic Rotary...
- Festo DHTG-140-4-A Series 8 bar Double Action Pneumatic Rotary...
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 6mm Bore