Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 32mm Bore
- RS Stock No.:
- 271-6254
- Mfr. Part No.:
- DSM-T-32-270-P-A-B
- Brand:
- Festo
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,414.37
(exc. GST)
$1,555.81
(inc. GST)
Units | Per unit |
1 + | $1,414.37 |
- RS Stock No.:
- 271-6254
- Mfr. Part No.:
- DSM-T-32-270-P-A-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive with tandem rotary vanes and swivel angle is infinitely adjustable across the entire swivel range. The polyurethane ensures a long service life for the rotary vane and sealing system.
High precision with metal fixed stops
Specifications
Attribute | Value |
---|---|
Rotary Angle | 270° |
Action | Double |
Bore | 32mm |
Manufacturer Series | Shock Absorber |
Maximum Operating Pressure | 10 bar |
Related links
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 63mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 12mm Bore