- RS Stock No.:
- 203-9541
- Mfr. Part No.:
- DHTG-220-4-A
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13,023.59
(exc. GST)
$14,325.95
(inc. GST)
Units | Per unit |
1 + | $13,023.59 |
- RS Stock No.:
- 203-9541
- Mfr. Part No.:
- DHTG-220-4-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-220-4-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=220
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-220-4-A |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- Festo DHTG-90-4-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-220-6-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-65-4-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-220-8-A Series Double Action Pneumatic Rotary Actuator,...
- Festo Pneumatic Rotary Actuators