- RS Stock No.:
- 203-9531
- Mfr. Part No.:
- DHTG-65-2-A
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,897.85
(exc. GST)
$5,387.63
(inc. GST)
Units | Per unit |
1 + | $4,897.85 |
- RS Stock No.:
- 203-9531
- Mfr. Part No.:
- DHTG-65-2-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-65-2-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=65
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-65-2-A |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- Karcher Vacuum Filter NT 65/2 Eco Tc Vacuum Cleaner, NT 65/2 Eco Vacuum
- Karcher Vacuum Filter NT 65/2 Eco Me Vacuum Cleaner, NT 65/2 Eco Tc Vacuum
- Festo DHTG-90-2-A Series Double Action Pneumatic Rotary Actuator,...
- Knipex 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Phoenix Contact, VAL-US-120/65/2+0-FM Surge Suppressor Unit...
- Festo Pneumatic Rotary Actuators