- RS Stock No.:
- 202-2694
- Mfr. Part No.:
- DRVS-12-90-P-EX4
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$333.57
(exc. GST)
$366.93
(inc. GST)
Units | Per unit |
1 + | $333.57 |
- RS Stock No.:
- 202-2694
- Mfr. Part No.:
- DRVS-12-90-P-EX4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive DRVS-12-90-P-EX4 has Double-acting semi-rotary drive with vane and lighter than other semi-rotary drives. It has 12 size and cushioning angle 0,5 deg.
Swivel angle 0 - 90 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Bore | 12mm |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |
Related links
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 6mm Bore
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 16mm Bore