- RS Stock No.:
- 220-3675
- Mfr. Part No.:
- M/146032/M/300
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,243.26
(exc. GST)
$1,367.59
(inc. GST)
Units | Per unit |
1 + | $1,243.26 |
- RS Stock No.:
- 220-3675
- Mfr. Part No.:
- M/146032/M/300
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren rodless cylinder has new lightweight design extrusion with universal mounting grooves. It has proven and patented sealing system.
Dust protection as standard
Interchangeability with series M/46000
Interchangeability with series M/46000
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 32mm |
Manufacturer Series | Lintra |
Action | Double |
Maximum Operating Pressure | 8 bar |
Related links
- Norgren Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
- IMI Norgren Double Acting Rodless Actuator 600mm Stroke, 63mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 650mm Stroke, 32mm Bore
- Festo Pneumatic Piston Rod Cylinder - 2102633 300mm Stroke Double Acting
- Norgren Double Acting Rodless Actuator 500mm Stroke, 20mm Bore
- Norgren Double Acting Rodless Actuator 500mm Stroke, 32mm Bore
- Festo Pneumatic Cylinder - 559280 300mm Stroke Double Acting
- Norgren Double Acting Rodless Actuator 500mm Stroke, 40mm Bore