- RS Stock No.:
- 539-1014
- Mfr. Part No.:
- 015AA
- Brand:
- Domnick Hunter
Discontinued product
- RS Stock No.:
- 539-1014
- Mfr. Part No.:
- 015AA
- Brand:
- Domnick Hunter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Oil-X Evolution Series Filters - General Purpose Grade AO & High Efficiency Grade AA
Meets and exceeds requirements for compressed air quality
Improved air flow management for low energy consumption.
Oil vapour removal
Drainage ribs and no wet band formation
Improved element replacement
Fully corrosion protected
Incident monitor (available separately) to indicate premature high differential pressure. It can be retrofitted to existing housings without depressurising the system.
Fixing clamps (available separately) allow the joining of two filters and act as wall mounting brackets
Improved air flow management for low energy consumption.
Oil vapour removal
Drainage ribs and no wet band formation
Improved element replacement
Fully corrosion protected
Incident monitor (available separately) to indicate premature high differential pressure. It can be retrofitted to existing housings without depressurising the system.
Fixing clamps (available separately) allow the joining of two filters and act as wall mounting brackets
Standards
ISO 8573.1
Supplied with
AO or AA grade Filter as appropriate
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
For Manufacturer Series | AC |
Minimum Operating Temperature | +1.5°C |
Maximum Operating Temperature | +80°C |
Series | OIL-X EVOLUTION |