- RS Stock No.:
- 203-0476
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L6H-A4P-S1C1
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,102.28
(exc. GST)
$2,312.51
(inc. GST)
Units | Per unit |
1 + | $2,102.28 |
- RS Stock No.:
- 203-0476
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L6H-A4P-S1C1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with G1/4 thread connection. The pressure range is up to 6 bar.
Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any
Nominal diameter, exhaust - 7 mm
Assembly position - any
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Outlet Pressure | 6bar |
Minimum Outlet Pressure | 0.06bar |
Maximum Input Pressure | 8bar |
Manufacturer Series | VPPM |
Typical Flow Rate | 1750L/min |
Model Number p | 571301 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar 571300
- Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar 8bar max. input, 571299