- RS Stock No.:
- 203-0470
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L10H-LK-S1
- Brand:
- Festo
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$2,591.40
(exc. GST)
$2,850.54
(inc. GST)
Units | Per unit |
1 + | $2,591.40 |
- RS Stock No.:
- 203-0470
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L10H-LK-S1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G 1/2 thread connection. The pressure range is up to 10 bar.
Pressurisation - 12 mm
Nominal diameter, exhaust - 12 mm
Assembly position - any
Nominal diameter, exhaust - 12 mm
Assembly position - any
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Outlet Pressure | 10bar |
Minimum Outlet Pressure | 0.1bar |
Maximum Input Pressure | 11bar |
Manufacturer Series | VPP |
Typical Flow Rate | 7000L/min |
Model Number p | 8024266 |