- RS Stock No.:
- 203-0420
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L6H-C1
- Brand:
- Festo
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$2,102.28
(exc. GST)
$2,312.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,102.28 |
- RS Stock No.:
- 203-0420
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L6H-C1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with electrical actuation. The pressure range is up to 6 bar.
Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any
Nominal diameter, exhaust - 7 mm
Assembly position - any
Specifications
Attribute | Value |
---|---|
Maximum Outlet Pressure | 6bar |
Minimum Outlet Pressure | 0.06bar |
Maximum Input Pressure | 8bar |
Manufacturer Series | VPPM |
Typical Flow Rate | 1050L/min |
Model Number p | 572411 |
Related links
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 572408
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 558339
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 558340
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542240
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542221
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542218
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542249
- Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 571285