- RS Stock No.:
- 203-0355
- Mfr. Part No.:
- LRLL-1/2-QS-12
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$156.76
(exc. GST)
$172.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $156.76 |
- RS Stock No.:
- 203-0355
- Mfr. Part No.:
- LRLL-1/2-QS-12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo LRL series differential pressure regulator has a G1/2 inlet port and QS push in 12mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .
Mounting type = threaded
Nominal flow rate open = 730 l/min
Nominal flow rate open = 730 l/min
Specifications
Attribute | Value |
---|---|
Maximum Outlet Pressure | 6bar |
Minimum Outlet Pressure | 2bar |
Maximum Input Pressure | 9bar |
Manufacturer Series | LRL |
Typical Flow Rate | 730L/min |
Model Number p | 153509 |
Related links
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153521
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153508
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153501
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153506
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153502
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153504
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153503
- Festo Pneumatic Regulator - 2bar to 6bar, 9bar max. input, 153520