- RS Stock No.:
- 125-9898
- Mfr. Part No.:
- LRMA-QS-6
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9898
- Mfr. Part No.:
- LRMA-QS-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo LRMA Series Pressure Regulators
Festo LRMA series pressure regulator maintains a constant output pressure on the secondary side independent of pressure fluctuations on the primary side and air consumption. The primary pressure at the screw-in thread is reduced when air is exhausted from the QS push in connector. The LRMA series features a pressure gauge to give visible feedback from the unit.
Features and Benefits
Visible pressure gauge indicator
With threaded and push in connector
Push in connector can be rotated 360°
With threaded and push in connector
Push in connector can be rotated 360°
Festo LRMA-QS-6 Pressure Regulator
The LRMA-QS-6 from Festo is a pneumatic pressure regulator which has been designed to control the output pressure at a constant rate. The convenient push in fitting system offers complete flexibility for your pneumatic connections.
Features and Benefits
• Pressure regulator with pressure gauge
• Easy to use with QS push in connector at both ends
• For tubing with 0.D. 6 mm
• Constant output pressure
• Can be mounted through mounting holes
• Mounted in any position
• Operating temperature 0 to 60 °C
• Minimal dimensions
• Easy to use with QS push in connector at both ends
• For tubing with 0.D. 6 mm
• Constant output pressure
• Can be mounted through mounting holes
• Mounted in any position
• Operating temperature 0 to 60 °C
• Minimal dimensions
Specifications
Attribute | Value |
---|---|
Port Connection | Push In 6 mm |
Maximum Input Pressure | 9bar |
Maximum Flow Rate | 124L/min |
Typical Flow Rate | 36 → 124L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Overall Height | 63mm |
Overall Length | 45mm |
Model Number p | 153496 |
Overall Dimensions | 45 x 15 x 63mm |
Overall Width | 15mm |