- RS Stock No.:
- 416-6968
- Mfr. Part No.:
- CAT22SH
- Brand:
- Nagahori Industry
Discontinued product
- RS Stock No.:
- 416-6968
- Mfr. Part No.:
- CAT22SH
- Brand:
- Nagahori Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Coupler AT Type 20 Model Sockets (One-touch Type)
New one-touch coupling
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Type 20 Connectors
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | AT |
Connection Type | Hose Barb |
Hose Barb Connection | 1/4in |
Material | Steel |
Maximum Operating Pressure | 1.5 MPa |
Finish | Chrome Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |