- RS Stock No.:
- 287-1876
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 287-1876
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 27 Connectors, Single Shut-Off Type
Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Connection Standard | ISO 6358 |
Thread Size | 1/2in |
Manufacturer Series | 27 |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 35 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |