- RS Stock No.:
- 231-2695
- Brand:
- RS PRO
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$49.22
(exc. GST)
$54.14
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $49.22 | $98.44 |
10 + | $40.505 | $81.01 |
*price indicative |
- RS Stock No.:
- 231-2695
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Pneumatic Plug Fitting
Introducing the range of RS PRO Pneumatic Plug Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO pneumatic plug fittings are specially designed for use with compressed air, pneumatics and other industrial applications and in high corrosion environments
- The durable stainless-steel material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the stainless-steel fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
- Water and Power Plants
- HVAC
- Heating systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Threaded Connection | 1/4 in Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Manufacturer Series | 63262 DN 7.8 |
Connection Type | Threaded, Tube |
Material | Steel |
Related links
- RS PRO Nickel Plated Steel Female Coupler Nipple, 1/4 in Female Threaded
- RS PRO Quick Exhaust Valve Threaded, 1/4in
- RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
- RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 1/4...
- RS PRO Zinc Plated Steel Female Pneumatic Quick Connect Coupling,...
- RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8...
- RS PRO Nickel Plated Brass Female Pneumatic Straight...