- RS Stock No.:
- 480-2248
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$264.90
(exc. GST)
$291.39
(inc. GST)
Units | Per unit |
1 - 4 | $264.90 |
5 + | $218.02 |
- RS Stock No.:
- 480-2248
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
VDMA Profile Range Ø 32-50mm
Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut
Note
The table below shows theoretical cylinder thrusts in Newtons according to cylinder bore, stroke out or in and air pressure. These figures should be multiplied by a factor of 0.85 to account for cylinder efficiency.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CDEM |
Length | 193mm |
Cushioning Type | Rubber |
Dimensions | 193 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 10 bar |
Height | 65mm |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
ISO Standard | 6431 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore CDEM Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore CDEM Series, Double Acting
- Festo Pneumatic Piston Rod Cylinder - 549548 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 549553 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 549543 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CDG1 Series, Double Acting