- RS Stock No.:
- 480-2204
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$255.77
(exc. GST)
$281.35
(inc. GST)
Units | Per unit |
1 - 4 | $255.77 |
5 + | $210.50 |
- RS Stock No.:
- 480-2204
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
VDMA Profile Range Ø 32-50mm
Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut
Note
The table below shows theoretical cylinder thrusts in Newtons according to cylinder bore, stroke out or in and air pressure. These figures should be multiplied by a factor of 0.85 to account for cylinder efficiency.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CDEM |
Length | 235mm |
Cushioning Type | Rubber |
Dimensions | 235 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 10 bar |
Height | 54mm |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
ISO Standard | 6431 |
Maximum Operating Temperature | +80°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore CDEM Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore CDEM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore Double Acting
- Norgren Pneumatic Piston Rod Cylinders