- RS Stock No.:
- 203-9937
- Mfr. Part No.:
- CRDSNU-B-16-200-P-A-MG-A1
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$247.44
(exc. GST)
$272.18
(inc. GST)
Units | Per unit |
1 + | $247.44 |
- RS Stock No.:
- 203-9937
- Mfr. Part No.:
- CRDSNU-B-16-200-P-A-MG-A1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 6432 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 16mm with 200mm of stroke size. The elastic cushioning ring/plate on both side which can mount in any position.
Ambient temperature 0 °C to 80 °C
Used stainless steel cover material
Used stainless steel cover material
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | CRDSNU |
Model Number p | 8073767 |
Related links
- Festo Pneumatic Guided Cylinder - 8078871 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073759 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383373 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073765 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1774266 200mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164023 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1782833 400mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1782264 500mm Stroke, DSBF Series