- RS Stock No.:
- 202-1196
- Mfr. Part No.:
- DSBF-C-50-80-PPVA-N3-R
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$509.30
(exc. GST)
$560.23
(inc. GST)
Units | Per unit |
1 + | $509.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1196
- Mfr. Part No.:
- DSBF-C-50-80-PPVA-N3-R
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-50-80-PPVA-N3-R It has stroke 80 mm, Piston diameter 50 mm, cushioning. , Conforms to standard The Festo ISO 15552.
It has stroke 80 mm
Piston diameter 50 mm
Cushioning. PPV
Piston diameter 50 mm
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1775261 |
Related links
- Festo Pneumatic Profile Cylinder - 1792957 100mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1782260 200mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1780907 50mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1776054 500mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1785013 40mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1776053 400mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1792954 40mm Stroke, DSBF Series
- Festo Pneumatic Profile Cylinder - 1782255 50mm Stroke, DSBF Series