- RS Stock No.:
- 176-1644
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$325.73
(exc. GST)
$358.30
(inc. GST)
Units | Per unit |
1 + | $325.73 |
- RS Stock No.:
- 176-1644
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 63мм |
Action | Double |
Length | 183мм |
Cushioning Type | Cushioned |
Dimensions | 183 x 74 x 74мм |
Width | 74мм |
Maximum Operating Pressure | 10 bar |
Height | 74мм |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
VDMA Standard | 6431 |
ISO Standard | 15552 |
Related links
- RS PRO Roundline Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 50mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 50mm Bore Double Acting
- RS PRO Roundline Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 40mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- RS PRO Roundline Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 63mm Bore Double Acting