- RS Stock No.:
- 164-7057
- Mfr. Part No.:
- PRA/802040/M/80
- Brand:
- Norgren
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$277.89
(exc. GST)
$305.68
(inc. GST)
Units | Per unit |
1 + | $277.89 |
- RS Stock No.:
- 164-7057
- Mfr. Part No.:
- PRA/802040/M/80
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Anodised Aluminium Barrel, PUR Piston Seals - PRA/802000/M Series - PRA/802040/M/80
Seamless movement of loads in our industrial system – that's the dream. Let this IMI Norgren pneumatic piston rod cylinder make it a reality. The unit features an innovative adaptive cushioning system that automatically adjusts to load and pressure changes, giving you increased efficiency and long-term performance. It works with both lubricated and non-lubricated air supply, so it's a versatile workmate. Thanks to an anodised aluminium barrel, there's no need to worry about damage or failure caused by corrosion.
Features & Benefits
• Theoretical force of 754N makes it suitable for heavy-duty applications
• Standard M12 piston rod thread cuts out the need for complex mounting tools
• Broad operating temperature range between -20°C and +80°C for use in demanding settings
• Nitrile rubber seals shut the door on contaminants and leakages to ensure optimal performance
• Standard M12 piston rod thread cuts out the need for complex mounting tools
• Broad operating temperature range between -20°C and +80°C for use in demanding settings
• Nitrile rubber seals shut the door on contaminants and leakages to ensure optimal performance
Applications
• Agricultural equipment
• Process and packaging industry
• Pharmaceutical manufacturing facilities
• Process and packaging industry
• Pharmaceutical manufacturing facilities
What's the operating pressure range of this cylinder?
This cylinder can operate at pressures between 1 and 12 bar, which makes it a flexible choice for both light-duty and heavy-duty applications.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
ISO Standard | 15552 |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Maximum Operating Temperature | +80°C |
Test Weight | 0.69 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
Related links
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802063 80mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 802040 250mm Stroke Double Acting
- Norgren Double Acting Cylinder - 40mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802040 500mm Stroke Double Acting