- RS Stock No.:
- 164-7052
- Mfr. Part No.:
- PRA/802040/M/200
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$296.62
(exc. GST)
$326.28
(inc. GST)
Units | Per unit |
1 + | $296.62 |
- RS Stock No.:
- 164-7052
- Mfr. Part No.:
- PRA/802040/M/200
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 200mm Stroke Length, Stainless Steel Material - ISOLine Series - PRA/802040/M/200
Need a way to produce movement in two directions in your equipment? Choose this double-acting pneumatic piston rod cylinder from IMI Norgren. The unit has a piston rod that's made of durable stainless steel for resistance to impact and corrosion, so you can safely use it in harsh industrial settings. A broad operating pressure range between 1 and 12 bar means it's suitable for use in low-pressure and medium-pressure applications. Thanks to its G1/4 port size, it's simple to connect this cylinder to compatible equipment.
Features & Benefits
• PUR seals to minimise friction, keep debris out and support a long service life
• Wide operating temperature range between -20°C and +80°C for use in demanding environments
• Wide operating temperature range between -20°C and +80°C for use in demanding environments
Applications
• Industrial conveyors
• Chemical production industry
• Automation and robotics systems
• Chemical production industry
• Automation and robotics systems
What's the purpose of cushioning in a pneumatic cylinder?
Cushioning refers to the protective mechanism that softens any impact on the piston rod as it extends and retracts, safeguarding it from damage. It helps to keep your pneumatic system in good working condition for longer periods of time.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Diameter | 40mm |
Minimum Operating Temperature | -20°C |
Weight | 1.3kg |
Test Weight | 0.69 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Related links
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/200 200mm...
- Norgren Double Acting Cylinder - 40mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...