- RS Stock No.:
- 121-5185
- Mfr. Part No.:
- DSBC-50-80-PPVA-N3
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$328.67
(exc. GST)
$361.54
(inc. GST)
Units | Per unit |
1 + | $328.67 |
- RS Stock No.:
- 121-5185
- Mfr. Part No.:
- DSBC-50-80-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
Product Details
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Adjustable Pneumatic Cushioning
The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.
Features and Benefits
Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
How do I mount the pneumatic actuator?
The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Piston Rod Cylinder, G1/4 Pneumatic Connection, 1.2kg Weight - DSBC-50-80-PPVA-N3
Does your compressed air system need a linear movement solution that stands the test of time? Set operations in motion with this pneumatic piston rod cylinder from Festo. It's got the mettle to survive in challenging environments, thanks to the robust anodised aluminium alloy barrel that takes harsh treatment in its stride. Air cushioning technology ensures a long service life, as only 1J of energy from the rod lands at this unit's endpoints, reducing wear and tear. You'll find inbuilt slots along the body for a proximity sensor, so you can control positioning with precision.
Features & Benefits
Performs reliably in a temperature range between -20°C and +80°C
TPE-U seals withstand corrosion for long-term maintenance of operating pressure
Compact dimensions of 257.8 (L) x 64 (W) x 64mm (H) make it space-efficient
Operating pressure range between 0.4 and 12 bar, so it's versatile
TPE-U seals withstand corrosion for long-term maintenance of operating pressure
Compact dimensions of 257.8 (L) x 64 (W) x 64mm (H) make it space-efficient
Operating pressure range between 0.4 and 12 bar, so it's versatile
Applications
Hydraulic operations
Industrial automation
Medical and pharmaceutical industries
Industrial automation
Medical and pharmaceutical industries
What size stroke and bore does this component have?
This cylinder has an 80mm stroke and a 50mm bore, so is suited to many low-power applications.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 257.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 257.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Test Weight | 1190 g @ 0 mm Stroke |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Maximum Operating Temperature | +80°C |
Weight | 1.2kg |
Minimum Operating Temperature | -20°C |
Model Number p | 1366951 |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting