Festo Pressure Sensor, 30V dc, IP40 10bar
- RS Stock No.:
- 175-2232
- Mfr. Part No.:
- SPAN-P10R-Q4-PNLK-PNVBA-L1
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$278.59
(exc. GST)
$306.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $278.59 |
- RS Stock No.:
- 175-2232
- Mfr. Part No.:
- SPAN-P10R-Q4-PNLK-PNVBA-L1
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor 15bar, 35V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 1bar
- Festo Pressure Sensor 5bar, 30V dc, IP40 0bar
- Festo Pressure Sensor, 30V dc, IP40 1 bar
- Festo Pressure Switch 15bar, 15 → 30V, IP40 10 bar
- Festo Pressure Sensor 5bar, 35V dc, IP40 0bar
- Festo Pressure Sensor 5bar, 35V dc, IP40 1bar