Festo ISO Standard Cylinder - DSBG-160-80, 160mm Bore, 80mm Stroke, DSBG Series, Double Acting
- RS Stock No.:
- 273-7579
- Mfr. Part No.:
- DSBG-160-80-P-N3
- Brand:
- Festo
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,751.44
(exc. GST)
$1,926.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,751.44 |
- RS Stock No.:
- 273-7579
- Mfr. Part No.:
- DSBG-160-80-P-N3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder comply with or are based on the ISO 15552 standard. This device has elastic cushioning rings or plates at both ends. This device has piston, piston rod, tie rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 160mm |
Action | Double |
Manufacturer Series | DSBG |
Model Number p | DSBG-160-80 |
Related links
- Festo ISO Standard Cylinder - DSBG-160-160, 160mm Bore, 160mm...
- Festo ISO Standard Cylinder - DSBG-160-25, 160mm Bore, 25mm...
- Festo ISO Standard Cylinder - DSBG-160-50, 160mm Bore, 50mm...
- Festo ISO Standard Cylinder - DSBG-160-40, 160mm Bore, 40mm...
- Festo ISO Standard Cylinder - DSBG-160-500, 160mm Bore, 500mm...
- Festo ISO Standard Cylinder - DSBG-160-200, 160mm Bore, 200mm...
- Festo ISO Standard Cylinder - DSBG-160-250, 160mm Bore, 250mm...
- Festo ISO Standard Cylinder - DSBG-160-320, 160mm Bore, 320mm...