Festo Pneumatic Compact Cylinder - AEVULQ-63-25, 63mm Bore, 25mm Stroke, AEVULQ Series, Single Acting
- RS Stock No.:
- 273-6867
- Mfr. Part No.:
- AEVULQ-63-25-A-P-A
- Brand:
- Festo
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$915.63
(exc. GST)
$1,007.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $915.63 |
- RS Stock No.:
- 273-6867
- Mfr. Part No.:
- AEVULQ-63-25-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Compact cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and elastic cushioning rings or plates at both ends. This device has piston and piston rod design and it supports class 2 corrosion resistance class CRC.
Moderate corrosion stress
Lubricated operation possible
0.7 J impact energy in end positions
VDMA24364 B1B2 L LABS conformity
Lubricated operation possible
0.7 J impact energy in end positions
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 63mm |
Action | Single |
Manufacturer Series | AEVULQ |
Model Number p | AEVULQ-63-25 |
Related links
- Festo Pneumatic Compact Cylinder - AEVULQ-63-25, 63mm Bore, 25mm...
- Festo Pneumatic Compact Cylinder - AEVULQ-63-10, 63mm Bore, 10mm...
- Festo Pneumatic Compact Cylinder - AEVULQ-63-20, 63mm Bore, 20mm...
- Festo Pneumatic Compact Cylinder - AEVULQ-63-15, 63mm Bore, 15mm...
- Festo Pneumatic Compact Cylinder - AEVULQ-80-25, 80mm Bore, 25mm...
- Festo Pneumatic Compact Cylinder - AEVULQ-100-25, 100mm Bore, 25mm...
- Festo Pneumatic Compact Cylinder - 157036, 20mm Bore, 25mm Stroke,...
- Festo Pneumatic Compact Cylinder - AEVULQ-25-20, 25mm Bore, 20mm...