- RS Stock No.:
- 273-6849
- Mfr. Part No.:
- AEVULQ-32-5-A-P-A
- Brand:
- Festo
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$442.82
(exc. GST)
$487.10
(inc. GST)
Units | Per unit |
1 + | $442.82 |
- RS Stock No.:
- 273-6849
- Mfr. Part No.:
- AEVULQ-32-5-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Compact cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and elastic cushioning rings or plates at both ends. This device has piston and piston rod design and it supports class 2 corrosion resistance class CRC.
Moderate corrosion stress
Lubricated operation possible
0.4 J impact energy in end positions
VDMA24364 B1B2 L LABS conformity
Lubricated operation possible
0.4 J impact energy in end positions
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 32mm |
Action | Single |
Manufacturer Series | AEVULQ |
Model Number p | AEVULQ-32-5 |
Related links
- Festo Pneumatic Compact Cylinder - AEVULQ-40-10 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore CUJ12 Series, Single Acting
- Festo Pneumatic Compact Cylinder - AEVULQ-63-15 15mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - AEVULQ-40-20 20mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - 8076363 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8080598 5mm Stroke Double Acting