- RS Stock No.:
- 273-6696
- Mfr. Part No.:
- ADN-S-25-45-A-P
- Brand:
- Festo
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$134.24
(exc. GST)
$147.66
(inc. GST)
Units | Per unit |
1 + | $134.24 |
- RS Stock No.:
- 273-6696
- Mfr. Part No.:
- ADN-S-25-45-A-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo Compact cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and elastic cushioning rings or plates at both ends. This device has piston and piston rod design and it supports class 1 corrosion resistance class CRC.
RoHS compliant
Low corrosion stress
Lubricated operation possible
VDMA24364 B2 L LABS conformity
Low corrosion stress
Lubricated operation possible
VDMA24364 B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 45mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | ADN-S-25 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 30mm Stroke Double Acting