Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 273-6679
- Mfr. Part No.:
- ADN-S-25-20-I-P-A
- Brand:
- Festo
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$124.89
(exc. GST)
$137.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $124.89 |
- RS Stock No.:
- 273-6679
- Mfr. Part No.:
- ADN-S-25-20-I-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo Compact cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and elastic cushioning rings or plates at both ends. This device has piston and piston rod design and it supports class 1 corrosion resistance class CRC.
RoHS compliant
Low corrosion stress
Lubricated operation possible
VDMA24364 B2 L LABS conformity
Low corrosion stress
Lubricated operation possible
VDMA24364 B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | ADN-S-25 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 20mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 25mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 50mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 5mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 15mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 10mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 30mm...
- Festo Pneumatic Compact Cylinder - ADN-S-25, 25mm Bore, 35mm...