- RS Stock No.:
- 273-6660
- Mfr. Part No.:
- ADNGF-50-25-PPS-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$496.06
(exc. GST)
$545.67
(inc. GST)
Units | Per unit |
1 + | $496.06 |
- RS Stock No.:
- 273-6660
- Mfr. Part No.:
- ADNGF-50-25-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Compact cylinder comply with or are based on the ISO 21287 standard, depending on the piston diameter. This device has position sensing using proximity switches and self adjusting pneumatic end position cushioning. This device has piston, piston rod and profile barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | ADNGF-50-25 |
Related links
- Festo Pneumatic Compact Cylinder - 554264 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554260 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554261 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574040 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554263 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574042 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554262 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-50-15 15mm Stroke Double Acting