- RS Stock No.:
- 271-7188
- Mfr. Part No.:
- DYHR-20-50-Y5
- Brand:
- Festo
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,156.52
(exc. GST)
$1,272.17
(inc. GST)
Units | Per unit |
1 + | $1,156.52 |
- RS Stock No.:
- 271-7188
- Mfr. Part No.:
- DYHR-20-50-Y5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Hydraulic cushioning cylinder is for constant, slow braking speed which can be precisely adjusted across the entire stroke. A built-in compression spring returns the piston rod to the initial position.
RoHS compliant
Low corrosion stress
Low corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Single |
Manufacturer Series | DYHR |
Length | 241.6mm |
Model Number p | 1155693 |
Related links
- Festo Pneumatic Piston Rod Cylinder - 572361 50мм Stroke Double Acting
- Festo Pneumatic Compact Cylinder - AEVULQ-40-10 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CUJ Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore CUJ12 Series, Single Acting
- Festo Pneumatic Compact Cylinder - AEVULQ-32-5 5mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - AEVULQ-63-15 15mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - AEVULQ-40-20 20mm Stroke Single Acting