Norgren Double Acting Cylinder - 63mm Bore, 50mm Stroke, RA Series, Double Acting
- RS Stock No.:
- 218-0277
- Mfr. Part No.:
- RA/802063/M/50
- Brand:
- Norgren
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$406.77
(exc. GST)
$447.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $406.77 |
- RS Stock No.:
- 218-0277
- Mfr. Part No.:
- RA/802063/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Double-Acting Cylinder, Adaptive Cushioning System, 1 to 16 Bar Operating Pressure - RA/802000/M Series - RA/802063/M/50
Need some muscle to move objects in your pneumatic application? Add this double-acting cylinder from IMI Norgren to your setup. It's a hard-working device that uses air to control movement in both directions with a force of up to 1870N. Built with an adaptive cushioning system, it adjusts to changing loads automatically to make sure your process runs smoothly. The strong stainless steel rod is resistant to wear and tear, so you can depend on long-term performance. With a stroke length of 50mm, this cylinder is handy for precise positioning and assembly tasks.
Features & Benefits
• Works with lubricated and unlubricated compressed air for wide compatibility with standard supplies
• Broad operating temperature range between -20°C and +80°C means it's at home in harsh environments
• Corrosion-resistant anodised aluminium barrel for durability
• PUR seals prevent leaks to prevent pressure drop
• Broad operating temperature range between -20°C and +80°C means it's at home in harsh environments
• Corrosion-resistant anodised aluminium barrel for durability
• PUR seals prevent leaks to prevent pressure drop
Applications
• Railway industry
• Industrial automation
• Processing plants
• Assembly lines
• Industrial automation
• Processing plants
• Assembly lines
What fittings can I use with this cylinder?
The threaded rod end is easy to customise with attachments like a clevis (218-0232) or rod eye (192-8662). The barrel is mountable on a rear clevis (510-4359) or trunnion (218-0703) for further articulation.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | RA |
Cushioning Type | Air |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Test Weight | 1.54 kg |
Related links
- Norgren Double Acting Cylinder - 63mm Bore, 25mm Stroke, RA...
- Norgren Double Acting Cylinder - 63mm Bore, 160mm Stroke, RA...
- Norgren Double Acting Cylinder - 63mm Bore, 80mm Stroke, RA...
- Norgren Double Acting Cylinder - 63mm Bore, 125mm Stroke, RA...
- Norgren Double Acting Cylinder - 63mm Bore, 320mm Stroke, RA...
- Norgren Double Acting Cylinder - 63mm Bore, 250mm Stroke, RA...
- Norgren Double Acting Cylinder - 63mm Bore, 200mm Stroke, RA...
- Norgren Double Acting Cylinder - 802063, 63mm Bore, 100mm Stroke,...