- RS Stock No.:
- 218-0257
- Mfr. Part No.:
- RA/802032/M/50
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$265.96
(exc. GST)
$292.56
(inc. GST)
Units | Per unit |
1 + | $265.96 |
- RS Stock No.:
- 218-0257
- Mfr. Part No.:
- RA/802032/M/50
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren RA Series Double Acting Cylinder, 32mm Bore, 50mm Stroke - RA/802032/M/50
This double acting cylinder by IMI Norgren features a 32mm bore and 50mm stroke, making it ideal for a wide range of applications in automation, electronics, electrical, and mechanical industries. The cylinder is designed to provide reliable and efficient performance, ensuring smooth operation in various systems.
Features & Benefits
• Double acting design for enhanced efficiency
• 32mm bore size for optimal performance
• 50mm stroke length for versatile applications
• 32mm bore size for optimal performance
• 50mm stroke length for versatile applications
Applications
• Ideal for use in pneumatic systems requiring precise control
• Suitable for automation processes in manufacturing facilities
• Perfect for applications in the electronics industry
• Used in hydraulic systems for smooth operation
• Suitable for automation processes in manufacturing facilities
• Perfect for applications in the electronics industry
• Used in hydraulic systems for smooth operation
Can this cylinder be used in both automation and hydraulic systems?
Yes, the double acting cylinder is versatile and suitable for use in both automation and hydraulic systems.
Will it provide reliable performance in electronics applications?
The cylinder is designed to offer reliable performance in various electronics applications, making it a versatile choice.
Is this cylinder suitable for high-pressure applications?
The double acting cylinder is designed to handle varying pressures, making it suitable for a wide range of applications.
Can this cylinder be used with other actuators?
Yes, this cylinder can be easily integrated with other actuators to enhance system performance.
Is the 32mm bore size suitable for most industrial applications?
The 32mm bore size of this cylinder makes it suitable for a variety of industrial applications, ensuring optimal performance.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RA |
Cushioning Type | Cushioned |
Width | 47mm |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
Test Weight | 0.49 kg |
VDMA Standard | VDMA 24562 |
Minimum Operating Temperature | +80°C |
ISO Standard | 15552 |
Diameter | 32mm |
Maximum Operating Temperature | -20°C |
Related links
- Norgren Double Acting Cylinder - 80mm Bore RA Series, Double Acting
- Norgren Pneumatic Compact Cylinder - RA/192063/M/50 50mm Stroke...
- Norgren Double Acting Cylinder - 100mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 40mm Bore RA Series, Double Acting
- Norgren Pneumatic Compact Cylinder - RA/192032/MX/50 50mm Stroke...
- Norgren Pneumatic Compact Cylinder - RA/192040/M/50 50mm Stroke...
- Norgren Double Acting Cylinder - 63mm Bore RA Series, Double Acting