- RS Stock No.:
- 203-7893
- Mfr. Part No.:
- DSNU-40-250-PPV-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$269.70
(exc. GST)
$296.67
(inc. GST)
Units | Per unit |
1 + | $269.70 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-7893
- Mfr. Part No.:
- DSNU-40-250-PPV-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo round cylinder DSNU-40-250-PPV-A For position sensing with adjustable end-position cushioning. Various mounting options with or without additional mounting components. It meets the highest requirements for running characteristics, service life and load carrying ability. The Cylinder barrel made from stainless steel and bearing and end caps made from wrought aluminium alloy.
Stroke=250 mm
Piston diameter=40 mm
Piston rod thread=M12x1 25
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
Piston diameter=40 mm
Piston rod thread=M12x1 25
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 196038 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting