Festo Pneumatic Cylinder - 1638849, 32mm Bore, 160mm Stroke, DSBG-32-160-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6453
- Mfr. Part No.:
- DSBG-32-160-PPVA-N3
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$384.68
(exc. GST)
$423.15
(inc. GST)
Units | Per unit |
1 + | $384.68 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6453
- Mfr. Part No.:
- DSBG-32-160-PPVA-N3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo ISO cylinder has 160 mm stroke and 32 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 160 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 160мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBG-32-160-PPVA-N3 |
Model Number p | 1638849 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- Festo Pneumatic Roundline Cylinder - 196056 160mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646711 50mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBG-40-250 250mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBG-63-250 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1774265 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 559301 160mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656511 20mm Stroke Double Acting