- RS Stock No.:
- 202-2446
- Mfr. Part No.:
- ADNGF-100-20-P-A
- Brand:
- Festo
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$878.03
(exc. GST)
$965.83
(inc. GST)
Units | Per unit |
1 + | $878.03 |
- RS Stock No.:
- 202-2446
- Mfr. Part No.:
- ADNGF-100-20-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection G1/8 with flexible cushioning rings/plates at both ends.
Stoke diameter - 30mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 20мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554288 |
Related links
- Festo Pneumatic Compact Cylinder - 577218 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- Festo Pneumatic Compact Cylinder - 554234 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574066 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554246 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-40 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574063 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554225 30mm Stroke Double Acting