- RS Stock No.:
- 202-2282
- Mfr. Part No.:
- ADN-100-30-I-P-A
- Brand:
- Festo
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$517.35
(exc. GST)
$569.09
(inc. GST)
Units | Per unit |
1 + | $517.35 |
- RS Stock No.:
- 202-2282
- Mfr. Part No.:
- ADN-100-30-I-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ADN series compact cylinder has a double-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection G1/8 with flexible cushioning rings/plates at both ends.
Stoke diameter - 30mm
Piston rod thread - M12 (Female)
Cushioning - P
Complies with ISO 21287 standard
Piston rod thread - M12 (Female)
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 30мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536388 |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting