- RS Stock No.:
- 202-1816
- Mfr. Part No.:
- ESNU-25-10-P-A
- Brand:
- Festo
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$142.92
(exc. GST)
$157.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $142.92 |
- RS Stock No.:
- 202-1816
- Mfr. Part No.:
- ESNU-25-10-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo standard-based cylinder used for proximity sensing with flexible cushioning ring which is adjustable at both end-position. It used various mounting option with or without additional mounting component. It has piston rod thread is M10x1.25 and st
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
High alloy steel material used in cylinder barrel
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 25мм |
Action | Single |
Manufacturer Series | ESNU |
Model Number p | 19269 |
Related links
- Festo Pneumatic Piston Rod Cylinder - 19271, 25mm Bore, 50mm...
- Festo Pneumatic Piston Rod Cylinder - 19270, 25mm Bore, 25mm...
- Pneumatic Piston Rod Cylinder - ESNU-50-25, 50mm Bore, 25mm...
- Festo Pneumatic Piston Rod Cylinder - 19258, 10mm Bore, 25mm...
- Festo Pneumatic Piston Rod Cylinder - 19254, 8mm Bore, 10mm...
- Festo Pneumatic Piston Rod Cylinder - 19267, 20mm Bore, 25mm...
- Festo Pneumatic Piston Rod Cylinder - 19261, 12mm Bore, 25mm...
- Festo Pneumatic Piston Rod Cylinder - 19264, 16mm Bore, 25mm...