- RS Stock No.:
- 202-1803
- Mfr. Part No.:
- ESNU-12-50-P-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.04
(exc. GST)
$122.14
(inc. GST)
Units | Per unit |
1 + | $111.04 |
- RS Stock No.:
- 202-1803
- Mfr. Part No.:
- ESNU-12-50-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Single-Acting Pneumatic Cylinder, 12mm Bore, 50mm Stroke - ESNU-12-50-P-A
Use this single-acting pneumatic cylinder from Festo to move compressed air through your system. Its small stroke length of 50mm makes it ideal for use in high-precision applications or areas where there's limited space. The cylinder has an M6-sized piston rod thread for simple and secure installation. As it's made of a high-alloy steel material, it's resistant to impact and corrosion for long-lasting use in harsh industrial environments.
Wide operating temperature range of -20°C to +80°C for use in demanding conditions
Flexible cushioning ring at both ends to reduce noise and minimise wear for a longer lifespan
Broad operating pressure range of 1.5 to 10 bar for use in low-pressure and high-pressure applications
Flexible cushioning ring at both ends to reduce noise and minimise wear for a longer lifespan
Broad operating pressure range of 1.5 to 10 bar for use in low-pressure and high-pressure applications
Applications
Automated production lines
Assembly and packaging
Spare-parts manufacturing
Assembly and packaging
Spare-parts manufacturing
What's the difference between a single-acting cylinder and a double-acting cylinder?
A single-acting cylinder has only one port and pushes compressed air in one direction only. Its piston is returned to the start position by a spring. A double-acting cylinder has a port at each end, allowing the piston to move in both directions. As single-acting cylinders consume less air, they're more energy-efficient than double-acting cylinders.
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 12мм |
Action | Single |
Manufacturer Series | ESNU |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Model Number p | 19262 |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Maximum Operating Temperature | +80°C |
Related links
- Pneumatic Piston Rod Cylinder - ESNU-50-10 10mm Stroke Single Acting
- Festo Pneumatic Roundline Cylinder - 19265 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-10 10mm Stroke Single Acting
- Festo ISO Standard Cylinder - 19260 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-50-25 25mm Stroke Single Acting
- Pneumatic Roundline Cylinder - ESNU-40-10 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-50 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-25 25mm Stroke Single Acting