- RS Stock No.:
- 202-1071
- Mfr. Part No.:
- DSBC-80-70-PPSA-N3
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$615.32
(exc. GST)
$676.85
(inc. GST)
Units | Per unit |
1 + | $615.32 |
- RS Stock No.:
- 202-1071
- Mfr. Part No.:
- DSBC-80-70-PPSA-N3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-80-70-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 70 mm, piston diameter 80 mm.
It has stroke 70 mm
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPS
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 70мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 2126639 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting