- RS Stock No.:
- 121-4679
- Mfr. Part No.:
- DSNU-25-25-PPV-A
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$142.77
(exc. GST)
$157.05
(inc. GST)
Units | Per unit |
1 + | $142.77 |
- RS Stock No.:
- 121-4679
- Mfr. Part No.:
- DSNU-25-25-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Port Connection, 10 Bar Maximum Operating Pressure - DSNU-25-25-PPV-A
Get in position for placing and picking jobs with this Festo pneumatic cylinder. You'll have no trouble squeezing it into a tight space as it's a compact option with a round design and a piston diameter of 27mm. A short stroke of 25mm means it needs minimal room to manoeuvre. Thanks to its double-acting operation, the cylinder delivers controlled movement in both directions. There's adjustable air cushioning at each end to absorb the impact energy of heavy-duty and high-speed applications. It can handle forces between 247.4 and 294.5N at a 6 bar operating pressure. This means there's no need to compromise on strength when you're building compact machines.
Features & Benefits
Performs reliably in environments that experience temperatures between -20°C and +80°C
Metal rod enables position detection using a proximity sensor (such as 253-9246)
Lubricated operation possible for system flexibility
Standard G1/8 port size for wide compatibility
Metal rod enables position detection using a proximity sensor (such as 253-9246)
Lubricated operation possible for system flexibility
Standard G1/8 port size for wide compatibility
Applications
Processing machines
Packaging equipment
Conveyors
Robotics systems
Presses and punches
Packaging equipment
Conveyors
Robotics systems
Presses and punches
Is this pneumatic cylinder durable?
Yes, it's made with an anodised wrought-aluminium alloy cover and a high-alloy stainless steel rod and barrel, so you can be sure it's hardwearing. Nitrile rubber and thermoplastic polyurethane seals also keep it leak free.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 166.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 166.5mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 265.5g |
Diameter | 27mm |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Model Number p | 33975 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting