- RS Stock No.:
- 202-3150
- Mfr. Part No.:
- EGZ-6-5
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$85.70
(exc. GST)
$94.27
(inc. GST)
Units | Per unit |
1 + | $85.70 |
- RS Stock No.:
- 202-3150
- Mfr. Part No.:
- EGZ-6-5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cartridge Cylinder, 6mm Bore, 5mm Stroke - EGZ-6-5
This compact pneumatic cartridge cylinder from Festo generates efficient linear motion in limited spaces. It's a single-action cylinder featuring a 5mm stroke for fast, short movements that create the necessary force for a range of clamping, positioning and punching motions. The piston rod is built from high-alloy steel for superior strength and durability, and the housing is nickel-plated brass for corrosion resistance, so direct contact with industrial materials such as coolants or lubricating agents won't cause damage. This device has a versatile operating pressure range of 2 bar to 8 bar.
Free from copper and PTFE (polytetrafluoroethylene) for reduced environmental impact
Wide operating temperature range of -20˚C to +80˚C makes it suitable for a variety of industrial settings
Wide operating temperature range of -20˚C to +80˚C makes it suitable for a variety of industrial settings
Applications
Automotive manufacturing
Automated processes
Bottling processes
Mechanised agricultural equipment
Automated processes
Bottling processes
Mechanised agricultural equipment
Do single-action pneumatic cylinders offer any advantages?
Single-action cylinders use just one port to allow compressed air to enter. This air pressure forces the piston into action, generating the movement and force. Single-action cylinders are often more compact than double-action models, allowing for installation in tight spaces. They also tend to have simpler designs that are easy to mount and install.
Specifications
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 6мм |
Action | Single |
Manufacturer Series | EGZ |
Length | 27мм |
Pneumatic Connection | M3 |
Piston Rod Thread Gender | Male |
Dimensions | 7.6 x 17 x x13мм |
Width | 13мм |
Maximum Operating Pressure | 8 bar |
Diameter | 7.6мм |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Model Number p | 15033 |
Related links
- Festo Pneumatic Cylinder - 15034 10mm Stroke Single Acting
- Festo Pneumatic Piston Rod Cylinder - 15038 15mm Stroke Single Acting
- Festo Pneumatic Piston Rod Cylinder - 15035 15mm Stroke Single Acting
- Festo Pneumatic Cylinder - 15041 15mm Stroke Single Acting
- Festo Pneumatic Piston Rod Cylinder - 15040 10mm Stroke Single Acting
- Festo Pneumatic Piston Rod Cylinder - 15037 10mm Stroke Single Acting
- Festo Pneumatic Piston Rod Cylinder - 15039 5mm Stroke Single Acting
- Festo Pneumatic Piston Rod Cylinder - 15036 5mm Stroke Single Acting